PJRAS2X2S01X

DigiKey Part Number
SC2888-ND
Manufacturer
Manufacturer Product Number
PJRAS2X2S01X
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAS2X2S01X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
4 Sets of 2 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
Red, White
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
34VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.88000¥40.88
10¥36.94400¥369.44
25¥34.89840¥872.46
84¥32.34560¥2,717.03
252¥28.94056¥7,293.02
504¥27.23813¥13,728.02
1,008¥26.27138¥26,481.55
Manufacturers Standard Package