JACK-L-PC-10A-RA(R)

DigiKey Part Number
1939-1087-ND
Manufacturer
Manufacturer Product Number
JACK-L-PC-10A-RA(R)
Description
CONN PWR JACK 2.50MMX5.50MM SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JACK-L-PC-10A-RA(R) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
50VDC
Current Rating (Amps)
10 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel
Body Material
Copper
Includes
-
Housing Material
Polyphthalamide (PPA)
Contact Material
Copper
Thread Size
-
Body Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.64000¥29.64
10¥26.92000¥269.20
25¥25.49320¥637.33
50¥24.90040¥1,245.02
100¥23.71480¥2,371.48
250¥20.75044¥5,187.61
500¥20.15770¥10,078.85
1,000¥17.19330¥17,193.30
3,000¥16.00753¥48,022.59
Manufacturers Standard Package