7024 | |
---|---|
DigiKey Part Number | 36-7024-ND |
Manufacturer | |
Manufacturer Product Number | 7024 |
Description | CONN BIND POST HEX YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Yellow Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | 10-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Yellow | |
Cross Hole Diameter | 0.093" (2.36mm) | |
Head Size | 0.480" OD x 0.625" L (12.19mm x 15.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Gold | |
Panel Thickness | - | |
Voltage Rating | 1000VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
25 | ¥47.71200 | ¥1,192.80 |
100 | ¥43.16800 | ¥4,316.80 |
250 | ¥40.70028 | ¥10,175.07 |
500 | ¥36.69782 | ¥18,348.91 |
1,000 | ¥32.75728 | ¥32,757.28 |
2,500 | ¥30.21734 | ¥75,543.35 |