09731967903

DigiKey Part Number
1195-5219-ND
Manufacturer
Manufacturer Product Number
09731967903
Description
CONN DIN HDR 96POS PCB GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731967903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
3
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
Flash
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.30000¥57.30
20¥51.81850¥1,036.37
40¥48.95325¥1,958.13
60¥47.76017¥2,865.61
100¥45.37150¥4,537.15
260¥40.59573¥10,554.89
500¥38.20772¥19,103.86
1,000¥33.43175¥33,431.75
2,500¥31.76016¥79,400.40
Manufacturers Standard Package