02011601101

DigiKey Part Number
1195-1019-ND
Manufacturer
Manufacturer Product Number
02011601101
Description
CONN DIN HDR 160POS PCB RA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
02011601101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
160 (96 + 64 Ground)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
5
Style
-
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.75000¥154.75
10¥147.26700¥1,472.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.