1410189-3

DigiKey Part Number
A99142-ND
Manufacturer
Manufacturer Product Number
1410189-3
Description
CONN PLUG VITA46 56POS EDGE MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End
Datasheet
 Datasheet
EDA/CAD Models
1410189-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
VITA 46, Half, Left End
Number of Positions
56
Number of Positions Loaded
53
Pitch
0.071" (1.80mm)
Number of Rows
7
Number of Columns
8
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
50V
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥635.27000¥635.27
10¥526.69200¥5,266.92
25¥489.02200¥12,225.55
50¥462.42700¥23,121.35
100¥437.35930¥43,735.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.