214836-E | |
---|---|
DigiKey Part Number | 2684-214836-E-ND |
Manufacturer | |
Manufacturer Product Number | 214836-E |
Description | DIN C 96POS F SLDR 4.0MM CL2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214836-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥41.09700 | ¥410.97 |
25 | ¥38.92640 | ¥973.16 |
62 | ¥38.02194 | ¥2,357.36 |
124 | ¥36.21185 | ¥4,490.27 |
310 | ¥31.68526 | ¥9,822.43 |
558 | ¥30.77993 | ¥17,175.20 |
1,054 | ¥26.25353 | ¥27,671.22 |
2,542 | ¥24.44293 | ¥62,133.93 |