2336514-1 | |
---|---|
DigiKey Part Number | A144744-ND |
Manufacturer | |
Manufacturer Product Number | 2336514-1 |
Description | 2MM HM MALE CONNECTOR, COL 8, M2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2336514-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL91 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥76.04700 | ¥760.47 |
30 | ¥74.03600 | ¥2,221.08 |
60 | ¥71.21867 | ¥4,273.12 |
120 | ¥65.98833 | ¥7,918.60 |
270 | ¥65.58570 | ¥17,708.14 |
510 | ¥63.17155 | ¥32,217.49 |
1,020 | ¥56.33125 | ¥57,457.88 |