10155266-101LF

DigiKey Part Number
609-10155266-101LF-ND
Manufacturer
Manufacturer Product Number
10155266-101LF
Description
AIRMAX VSE, BACKPLANE CONNECTORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
54 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
10155266-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
54
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
9
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
500mA per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.20000¥31.20
10¥28.35700¥283.57
41¥26.22927¥1,075.40
82¥24.98085¥2,048.43
287¥21.98997¥6,311.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.