PCN13-50S-2.54DS(81) | |
---|---|
DigiKey Part Number | H11468-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-50S-2.54DS(81) |
Description | CONN DIN RCPT 50POS PCB RA GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-50S-2.54DS(81) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
11 | ¥41.60091 | ¥457.61 |
33 | ¥39.39970 | ¥1,300.19 |
44 | ¥38.48341 | ¥1,693.27 |
88 | ¥36.65023 | ¥3,225.22 |
231 | ¥32.06905 | ¥7,407.95 |
440 | ¥31.15266 | ¥13,707.17 |
946 | ¥26.57138 | ¥25,136.53 |
2,409 | ¥24.73888 | ¥59,595.96 |