86092645113755E1LF | |
---|---|
DigiKey Part Number | 609-2110-ND |
Manufacturer | |
Manufacturer Product Number | 86092645113755E1LF |
Description | CONN DIN HDR 64POS PCB RA GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092645113755E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
16 | ¥42.82438 | ¥685.19 |
32 | ¥40.55906 | ¥1,297.89 |
48 | ¥39.61563 | ¥1,901.55 |
80 | ¥37.73025 | ¥3,018.42 |
240 | ¥33.01367 | ¥7,923.28 |
448 | ¥32.07029 | ¥14,367.49 |
960 | ¥27.35413 | ¥26,259.96 |
2,400 | ¥25.46763 | ¥61,122.31 |