Specialized

Results: 3
Connector Type
Header, Male PinsReceptacle, Female Sockets
Number of Positions
4896
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Features
Board GuideBoard Guide, Spacer
Contact Finish Thickness
30.0µin (0.76µm)-
Color
-Natural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
5536507-2
5536507-2
CONN RCPT FUTUREBUS 48P EDGE MNT
TE Connectivity AMP Connectors
456
In Stock
1 : ¥70.11000
Tube
Tube
Active
-
Receptacle, Female Sockets
Futurebus
48
All
0.079" (2.00mm)
4
-
Board Edge, Through Hole, Right Angle
Solder
-
Board Guide, Spacer
Gold
-
Natural
5536507-3
5536507-3
CONN RCPT FUTUREBUS 96P EDGE MNT
TE Connectivity AMP Connectors
230
In Stock
1 : ¥117.73000
Tube
Tube
Active
-
Receptacle, Female Sockets
Futurebus
96
All
0.079" (2.00mm)
4
-
Board Edge, Through Hole, Right Angle
Solder
-
Board Guide, Spacer
Gold
-
Natural
5536501-2
5536501-2
CONN HEADER FUTUREBUS 48POS PCB
TE Connectivity AMP Connectors
83
In Stock
1 : ¥112.72000
Tube
Tube
Active
-
Header, Male Pins
Futurebus
48
All
0.079" (2.00mm)
4
-
Through Hole
Solder
-
Board Guide
Gold
30.0µin (0.76µm)
-
Showing
of 3

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.