DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,069 In Stock | 1 : ¥51.39000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
446 In Stock | 1 : ¥64.94000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
3,302 In Stock | 1 : ¥29.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | Gold | - | |||
1,502 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | 30.0µin (0.76µm) | |||
1,199 In Stock | 1 : ¥44.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - | |||
351 In Stock | 1 : ¥44.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole | Solder | - | Gold | - | |||
482 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
664 In Stock | 1 : ¥57.71000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold | - | |||
1,890 In Stock | 1 : ¥29.39000 Tray | Tray | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold, GXT™ | - |