Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,571 In Stock | 1 : ¥87.76000 Bulk | Bulk | Active | Magnetic | Full Range | 20 Hz ~ 20 kHz | 69.5Hz | 31.6 Ohms | 98.10 | 1W/1M | Half Space Sensitivity | - | Top | Round | Paper Composite | Nd-Fe-B | - | - | Wire Leads | 1.969" Dia (50.00mm) | 0.394" (10.00mm) | |||
405 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | Magnetic | Full Range | 20 Hz ~ 20 kHz | 81.8Hz | 32.9 Ohms | 89.60 | 1W/1M | Half Space Sensitivity | 10 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.295" (7.50mm) |