Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥261.32000 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6.49 kHz | - | 31 Ohms | 107.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.161" W (7.87mm x 4.09mm) | 0.112" (2.84mm) | |||
0 In Stock Check Lead Time | 100 : ¥184.59830 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6.49 kHz | - | 62 Ohms | 107.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.161" W (7.87mm x 4.09mm) | 0.112" (2.84mm) | |||
0 In Stock Check Lead Time | 25 : ¥288.16080 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 8 kHz | - | 62 Ohms | - | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6.49 kHz | - | 31 Ohms | 107.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | - | - |