Microphones

Results: 16
Manufacturer
Goertek Microelectronics Inc.Infineon TechnologiesKnowlesSTMicroelectronicsTDK InvenSense
Series
-SiSonic™SiSonic™ SPHT3902T5818XENSIV™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Type
-AnalogDigitalDigital, PDM
Direction
Noise CancellingOmnidirectional
Frequency Range
7 Hz ~ 36 kHz10 Hz ~ 10 kHz20 Hz ~ 10 kHz20 Hz ~ 19 kHz20 Hz ~ 20 kHz40 Hz ~ 20 kHz45 Hz ~ 15.5 kHz100 Hz ~ 8 kHz100 Hz ~ 10 kHz100 Hz ~ 80 kHz
Sensitivity
-44dB ±0.5dB SPL-41dB ±1dB @ 94dB SPL-38dB ±1dB @ 94dB SPL-37dB ±1dB @ 94dB SPL-36dB ±1dB @ 94dB SPL-32dB ±1dB @ 94dB SPL-26dB ±1dB-26dB ±1dB @ 94dB SPL-26dB ±3dB @ 94dB SPL-
S/N Ratio
64dB64.3dB65dB66dB67dB68.5dB69dB73dB
Voltage Range
1.5 V ~ 3.6 V1.6 V ~ 3.6 V1.62 V ~ 3.6 V1.65 V ~ 1.98 V1.65 V ~ 3.6 V1.65 V ~ 3.63 V2.3 V ~ 3.6 V
Current - Supply
185 µA220 µA250 µA270 µA650 µA700 µA1 mA1.12 mA1.3 mA2 mA
Port Location
BottomTop
Ratings
-IP57 - Dust Protected, Waterproof
Termination
-Solder PadsSurface Mount
Size / Dimension
0.118" L x 0.157" W (3.00mm x 4.00mm)0.138" L x 0.104" W (3.50mm x 2.65mm)0.142" L x 0.098" W (3.60mm x 2.50mm)0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.039" (0.98mm)0.039" (1.00mm)0.043" (1.08mm)0.043" (1.10mm)0.050" (1.26mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
SPH0641LM4H-1
SPH0641LM4H-1
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
77,130
In Stock
1 : ¥6.08000
Cut Tape (CT)
5,900 : ¥4.31015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
64.3dB
-
-
1.62 V ~ 3.6 V
700 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
MMICT390200012
MMICT390200012
MIC MEMS DIGITAL PDM OMNI -32DB
TDK InvenSense
118,521
In Stock
1 : ¥9.18000
Cut Tape (CT)
10,000 : ¥4.79970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
-
-32dB ±1dB @ 94dB SPL
64dB
-
-
1.65 V ~ 3.63 V
650 µA
Bottom
-
Surface Mount
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
IM69D130V01XTSA
IM69D130V01XTSA1
MIC MEMS DIGITAL PDM OMNI -36DB
Infineon Technologies
86,173
In Stock
1 : ¥10.92000
Cut Tape (CT)
1,000 : ¥8.20890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 20 kHz
-36dB ±1dB @ 94dB SPL
69dB
-
-
1.62 V ~ 3.6 V
1.3 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
SPH0655LM4H-1
SPH0655LM4H-1-8
MIC MEMS DIGITAL PDM OMNI -37DB
Knowles
20,546
In Stock
1 : ¥11.39000
Cut Tape (CT)
5,900 : ¥6.13915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
-
-37dB ±1dB @ 94dB SPL
66dB
-
1.8 V
-
2 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
SPH9855
SPH9855LM4H-1
MIC MEMS DIGITAL PDM OMNI -37DB
Knowles
7,006
In Stock
1 : ¥12.41000
Cut Tape (CT)
5,900 : ¥6.80888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 10 kHz
-37dB ±1dB @ 94dB SPL
66dB
-
-
1.65 V ~ 3.6 V
1 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
IM69D127V11XTMA1
IM69D127V11XTMA1
MIC MEMS NC 0.142"LX0.098"W
Infineon Technologies
9,518
In Stock
1 : ¥18.02000
Cut Tape (CT)
5,000 : ¥9.68429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Noise Cancelling
20 Hz ~ 20 kHz
-
69dB
-
-
-
-
Bottom
-
-
0.142" L x 0.098" W (3.60mm x 2.50mm)
0.039" (1.00mm)
Rectangular
SPH0641LU4H-1
SPH0641LU4H-1
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
46,865
In Stock
1 : ¥17.57000
Cut Tape (CT)
5,900 : ¥9.44127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
100 Hz ~ 80 kHz
-26dB ±1dB @ 94dB SPL
64.3dB
-
-
1.62 V ~ 3.6 V
1 mA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
IM73D122V01XTMA1
IM73D122V01XTMA1
MIC MEMS DIGITAL PDM OMNI -26DB
Infineon Technologies
1,187
In Stock
1 : ¥18.80000
Cut Tape (CT)
5,000 : ¥10.59730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 19 kHz
-26dB ±1dB @ 94dB SPL
73dB
-
1.8 V
1.62 V ~ 3.6 V
1.12 mA
Bottom
IP57 - Dust Protected, Waterproof
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
SPH0141LM4H-1
SPH0141LM4H-1
MIC MEMS DIGITAL OMNI -26DB
Knowles
8,093
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,900 : ¥3.55723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital
Omnidirectional
45 Hz ~ 15.5 kHz
-26dB ±1dB
64dB
-
1.8 V
1.6 V ~ 3.6 V
270 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
MMICT5818-00-012
MMICT5818-00-012
MIC MEMS DIGITAL PDM OMNI -41DB
TDK InvenSense
57,924
In Stock
1 : ¥9.69000
Cut Tape (CT)
10,000 : ¥7.18358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
40 Hz ~ 20 kHz
-41dB ±1dB @ 94dB SPL
66dB
-
1.8 V
1.65 V ~ 3.63 V
220 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
SPH8878
SPH8878LR5H-1
MIC MEMS ANALOG OMNI -44DB
Knowles
12,201
In Stock
1 : ¥11.66000
Cut Tape (CT)
4,800 : ¥6.38004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
7 Hz ~ 36 kHz
-44dB ±0.5dB SPL
67dB
-
-
2.3 V ~ 3.6 V
250 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.050" (1.26mm)
Rectangular
SPH18R1LM4H-1-8
SPH18R1LM4H-1
TITAN DIGITAL BOTTOM PART MIC
Knowles
9,578
In Stock
1 : ¥14.20000
Cut Tape (CT)
5,900 : ¥7.86901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
10 Hz ~ 10 kHz
-37dB ±1dB @ 94dB SPL
68.5dB
-
1.8 V
1.65 V ~ 1.98 V
185 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
IMP34DT0xTR_View 1
MP34DT06JTR
MIC MEMS DIGITAL PDM OMNI -26DB
STMicroelectronics
12,520
In Stock
1 : ¥22.91000
Cut Tape (CT)
4,000 : ¥10.20774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±3dB @ 94dB SPL
64dB
-
1.8 V
-
650 µA
Top
-
Solder Pads
0.118" L x 0.157" W (3.00mm x 4.00mm)
0.043" (1.10mm)
Rectangular
4,592
In Stock
1 : ¥6.16000
Cut Tape (CT)
5,000 : ¥3.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
-
Omnidirectional
100 Hz ~ 8 kHz
-37dB ±1dB @ 94dB SPL
66dB
-
-
1.62 V ~ 3.6 V
1 mA
Top
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
SPH51R3LM4H-1-8
SPH51R3LM4H-1
CORNELL 2C BOTTOM PART MIC
Knowles
11,295
In Stock
1 : ¥11.00000
Cut Tape (CT)
5,900 : ¥5.64424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SPH0611LR5H-1
SPH0611LR5H-1
MIC MEMS ANALOG OMNI -38DB
Knowles
69,550
In Stock
1 : ¥11.08000
Cut Tape (CT)
5,900 : ¥5.82092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
100 Hz ~ 10 kHz
-38dB ±1dB @ 94dB SPL
65dB
400 Ohms
-
1.5 V ~ 3.6 V
185 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
Showing
of 16

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.