Microphones

Results: 2
Manufacturer
Infineon TechnologiesKnowles
Series
SiSonic™ SPHXENSIV™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Range
20 Hz ~ 19 kHz100 Hz ~ 10 kHz
Sensitivity
-36dB ±1dB @ 94dB SPL-26dB ±1dB @ 94dB SPL
S/N Ratio
64.3dB71.5dB
Current - Supply
700 µA1 mA
Port Location
BottomTop
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)0.051" (1.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
SPH0641LM4H-1
SPH0641LM4H-1
MIC MEMS DIGITAL PDM OMNI -26DB
Knowles
77,140
In Stock
1 : ¥6.08000
Cut Tape (CT)
5,900 : ¥4.31015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
100 Hz ~ 10 kHz
-26dB ±1dB @ 94dB SPL
64.3dB
-
1.62 V ~ 3.6 V
700 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.10mm)
Rectangular
IM72D128V01XTMA1
IM72D128V01XTMA1
MIC MEMS DIGITAL PDM OMNI -36DB
Infineon Technologies
218
In Stock
1 : ¥18.64000
Cut Tape (CT)
5,000 : ¥10.52939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
20 Hz ~ 19 kHz
-36dB ±1dB @ 94dB SPL
71.5dB
1.8 V
1.62 V ~ 3.6 V
1 mA
Top
IP67 - Dust Tight, Waterproof
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
Showing
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.