ICS-43432 | |
---|---|
DigiKey Part Number | 1428-1053-2-ND - Tape & Reel (TR) 1428-1053-1-ND - Cut Tape (CT) 1428-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-43432 |
Description | MIC MEMS DIGITAL I2S OMNI -26DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-43432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, I2S | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.62 V ~ 3.63 V | |
Current - Supply | 1.5 mA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.85100 | ¥198.51 |
25 | ¥18.33080 | ¥458.27 |
50 | ¥17.22260 | ¥861.13 |
100 | ¥16.15610 | ¥1,615.61 |
250 | ¥14.95368 | ¥3,738.42 |
500 | ¥13.84156 | ¥6,920.78 |
1,000 | ¥13.68993 | ¥13,689.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.68993 | ¥68,449.65 |