CMT-5023S-SMT-TR

DigiKey Part Number
102-3743-2-ND - Tape & Reel (TR)
102-3743-1-ND - Cut Tape (CT)
102-3743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-5023S-SMT-TR
Description
BUZZER MAGNETIC 3V 5X5MM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-5023S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
110mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.65000¥24.65
10¥20.39400¥203.94
25¥18.83200¥470.80
50¥17.69280¥884.64
100¥16.59780¥1,659.78
250¥15.36236¥3,840.59
500¥14.21998¥7,109.99
1,000¥14.06424¥14,064.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.06424¥35,160.60
Manufacturers Standard Package