CMT-322-65-SMT-TR

DigiKey Part Number
2223-CMT-322-65-SMT-TR-ND - Tape & Reel (TR)
2223-CMT-322-65-SMT-TRCT-ND - Cut Tape (CT)
2223-CMT-322-65-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-322-65-SMT-TR
Description
BUZZER MAGNETIC 3V 3.2X3.2MM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-322-65-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
65dB @ 3V, 10cm
Current - Supply
120mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.62000¥18.62
10¥15.43800¥154.38
25¥14.25160¥356.29
50¥13.39120¥669.56
100¥12.56220¥1,256.22
250¥11.62764¥2,906.91
500¥10.76272¥5,381.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.50155¥12,501.55
Manufacturers Standard Package