SPH0641LU4H-1

DigiKey Part Number
SPH0641LU4HTR-ND - Tape & Reel (TR)
SPH0641LU4HCT-ND - Cut Tape (CT)
SPH0641LU4HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH0641LU4H-1
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Hz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPH0641LU4H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 80 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
64.3dB
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
1 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.57000¥17.57
10¥14.58100¥145.81
25¥13.46720¥336.68
50¥12.65620¥632.81
100¥11.87790¥1,187.79
250¥11.06156¥2,765.39
500¥10.18492¥5,092.46
1,000¥9.91712¥9,917.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,900¥9.44127¥55,703.49
Manufacturers Standard Package