AI-1027-TWT-3V-R

DigiKey Part Number
668-1219-ND
Manufacturer
Manufacturer Product Number
AI-1027-TWT-3V-R
Description
BUZZER MAGNETIC 3V 9.5MM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-1027-TWT-3V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.217" (5.50mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.55000¥19.55
10¥16.18600¥161.86
25¥14.94840¥373.71
40¥14.05050¥562.02
150¥13.18653¥1,977.98
300¥12.28030¥3,684.09
450¥11.30718¥5,088.23
1,050¥11.00989¥11,560.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.