PKB24SPCH3601-B0 | |
---|---|
DigiKey Part Number | 490-4702-ND |
Manufacturer | |
Manufacturer Product Number | PKB24SPCH3601-B0 |
Description | BUZZER PIEZO 12V 24.3MM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 3.6kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKB24SPCH3601-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 3.6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.957" Dia (24.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥20.95500 | ¥209.55 |
25 | ¥19.34800 | ¥483.70 |
50 | ¥18.17640 | ¥908.82 |
100 | ¥17.05180 | ¥1,705.18 |
250 | ¥15.78300 | ¥3,945.75 |
650 | ¥14.60914 | ¥9,495.94 |
1,300 | ¥14.44906 | ¥18,783.78 |