INMP621ACEZ-R7

DigiKey Part Number
1428-1018-2-ND - Tape & Reel (TR)
1428-1018-1-ND - Cut Tape (CT)
1428-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INMP621ACEZ-R7
Description
MIC MEMS DIGITAL PDM OMNI -46DB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
INMP621ACEZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
45 Hz ~ 20 kHz
Sensitivity
-46dB ±2dB @ 94dB SPL
S/N Ratio
65dB
Voltage Range
1.62 V ~ 3.63 V
Current - Supply
1.6 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥10.95200¥109.52
25¥10.12440¥253.11
50¥9.52340¥476.17
100¥8.94460¥894.46
250¥8.33328¥2,083.32
500¥7.68454¥3,842.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.22225¥7,222.25
Manufacturers Standard Package