AI-1223-TWT-5V-5-R

DigiKey Part Number
668-1458-ND
Manufacturer
Manufacturer Product Number
AI-1223-TWT-5V-5-R
Description
BUZZER MAGNETIC 5V 12MM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-1223-TWT-5V-5-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.3kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.382" (9.70mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.80000¥10.80
10¥8.99400¥89.94
25¥8.32440¥208.11
40¥7.83600¥313.44
100¥7.36380¥736.38
300¥6.83073¥2,049.22
500¥6.33562¥3,167.81
1,000¥5.92263¥5,922.63
4,900¥5.80385¥28,438.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.