Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,419 In Stock | 1 : ¥13.35000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | Through Hole | PC Pins | 0.378" Dia (9.60mm) | 0.217" (5.50mm) | |||
47,499 In Stock | 1 : ¥18.96000 Cut Tape (CT) 450 : ¥12.86573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.299" (7.60mm) |