Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,167 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,000 : ¥8.60556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 81dB @ 5V, 10cm | 5mA | Side | -40°C ~ 120°C | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.130" (3.30mm) | |||
72,808 In Stock | 1 : ¥7.31000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 6 ~ 16V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) |