Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,602 In Stock | 1 : ¥35.14000 Cut Tape (CT) 600 : ¥20.80680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 800Hz | 8 Ohms | 92.00 | - | Sensitivity | 800 mW | 1 W | Top | Square | - | - | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | |||
375 In Stock | 1 : ¥22.82000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Round | Polyethylene Naphthalate (PEN) | - | - | - | Wire Leads | 0.669" Dia (17.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.35000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 5 kHz | 500Hz | 8 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.575" Dia (40.00mm) | 0.220" (5.60mm) |