AI-1027-TWT-3V-R | |
---|---|
DigiKey Part Number | 668-1219-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-3V-R |
Description | BUZZER MAGNETIC 3V 9.5MM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1027-TWT-3V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥16.39900 | ¥163.99 |
25 | ¥15.12200 | ¥378.05 |
40 | ¥14.50300 | ¥580.12 |
80 | ¥13.64338 | ¥1,091.47 |
230 | ¥12.43470 | ¥2,859.98 |
440 | ¥11.75002 | ¥5,170.01 |
945 | ¥10.99545 | ¥10,390.70 |
4,900 | ¥10.64522 | ¥52,161.58 |