TP124005-2 | |
---|---|
DigiKey Part Number | 2104-TP124005-2CT-ND - Cut Tape (CT) 2104-TP124005-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TP124005-2 |
Description | BUZZER PIEZO 5V 12.2MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 75dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.480" Dia (12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.51700 | ¥55.17 |
25 | ¥5.11080 | ¥127.77 |
50 | ¥4.81340 | ¥240.67 |
100 | ¥4.52770 | ¥452.77 |
250 | ¥4.20540 | ¥1,051.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.90256 | ¥1,951.28 |
1,000 | ¥3.65110 | ¥3,651.10 |
5,000 | ¥3.46025 | ¥17,301.25 |