PS1240P02BT

DigiKey Part Number
445-2525-1-ND - Cut Tape (CT)
445-2525-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PS1240P02BT
Description
BUZZER PIEZO 3V 12.2MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1240P02BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
0 ~ 30V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
60dB @ 3V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.480" Dia (12.20mm)
Height - Seated (Max)
0.307" (7.80mm)
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥4.59900¥45.99
25¥4.30160¥107.54
50¥4.07880¥203.94
100¥3.86300¥386.30
250¥3.62592¥906.48
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.38298¥1,691.49
1,000¥3.18660¥3,186.60
5,000¥2.75643¥13,782.15
Manufacturers Standard Package