PS1240P02CT3 | |
---|---|
DigiKey Part Number | 445-5229-1-ND - Cut Tape (CT) 445-5229-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PS1240P02CT3 |
Description | BUZZER PIEZO 3V 12.2MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1240P02CT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 0 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 60dB @ 3V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.480" Dia (12.20mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥4.98200 | ¥49.82 |
25 | ¥4.65880 | ¥116.47 |
50 | ¥4.41900 | ¥220.95 |
100 | ¥4.18430 | ¥418.43 |
250 | ¥3.92756 | ¥981.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.66436 | ¥1,832.18 |
1,000 | ¥3.45166 | ¥3,451.66 |
5,000 | ¥2.98568 | ¥14,928.40 |