AI-1223-TWT-3V-2-R

DigiKey Part Number
668-1456-ND
Manufacturer
Manufacturer Product Number
AI-1223-TWT-3V-2-R
Description
BUZZER MAGNETIC 3V 12MM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.3kHz 82dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-1223-TWT-3V-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
2.3kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
82dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.303" (7.70mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.63000¥10.63
10¥8.85800¥88.58
25¥8.19840¥204.96
40¥7.71900¥308.76
100¥7.25320¥725.32
300¥6.72813¥2,018.44
500¥6.24058¥3,120.29
1,000¥5.83379¥5,833.79
4,900¥5.71677¥28,012.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.