SD1209TT-A1 | |
---|---|
DigiKey Part Number | 445-172995-ND |
Manufacturer | |
Manufacturer Product Number | SD1209TT-A1 |
Description | BUZZER MAGNETIC 12V 12MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥16.73000 | ¥167.30 |
25 | ¥15.45520 | ¥386.38 |
40 | ¥14.52650 | ¥581.06 |
80 | ¥13.63388 | ¥1,090.71 |
800 | ¥11.69045 | ¥9,352.36 |
1,600 | ¥11.38313 | ¥18,213.01 |