CPT-3011C-120 | |
---|---|
DigiKey Part Number | 102-3762-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3011C-120 |
Description | BUZZER PIEZO 12V 30.60MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 35mA 3kHz 85dB @ 12V, 300cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3011C-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 16V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 300cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.205" Dia (30.60mm) | |
Height - Seated (Max) | 0.486" (12.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥25.15400 | ¥251.54 |
25 | ¥23.21080 | ¥580.27 |
40 | ¥21.80050 | ¥872.02 |
112 | ¥20.44223 | ¥2,289.53 |
336 | ¥18.99179 | ¥6,381.24 |
448 | ¥17.63525 | ¥7,900.59 |