CPT-4011C-600 | |
---|---|
DigiKey Part Number | 102-3758-ND |
Manufacturer | |
Manufacturer Product Number | CPT-4011C-600 |
Description | BUZZER PIEZO 40.00MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 40mA 3.25kHz 85dB @ 25V, 300cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-4011C-600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage Range | 60V (Max) | |
Frequency | 3.25kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 25V, 300cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥19.42500 | ¥194.25 |
25 | ¥17.93400 | ¥448.35 |
40 | ¥16.84950 | ¥673.98 |
88 | ¥15.80739 | ¥1,391.05 |
264 | ¥14.63080 | ¥3,862.53 |
440 | ¥13.54282 | ¥5,958.84 |
968 | ¥13.39451 | ¥12,965.89 |