TE054003-5 | |
---|---|
DigiKey Part Number | 2104-TE054003-5TR-ND - Tape & Reel (TR) 2104-TE054003-5CT-ND - Cut Tape (CT) 2104-TE054003-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE054003-5 |
Description | BUZZER ELECTRO 3V 5X5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 4kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥10.66100 | ¥106.61 |
25 | ¥9.85800 | ¥246.45 |
50 | ¥9.27320 | ¥463.66 |
100 | ¥8.70860 | ¥870.86 |
250 | ¥8.11392 | ¥2,028.48 |
500 | ¥7.48210 | ¥3,741.05 |
1,000 | ¥7.03212 | ¥7,032.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.03212 | ¥14,064.24 |