CMM-3125AT-42316-TR

DigiKey Part Number
102-5098-2-ND - Tape & Reel (TR)
102-5098-1-ND - Cut Tape (CT)
102-5098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-3125AT-42316-TR
Description
MIC MEMS ANALOG OMNI -42DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-3125AT-42316-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
57dB
Voltage - Rated
2 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
160 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.72200¥57.22
25¥5.30040¥132.51
50¥4.99320¥249.66
100¥4.69680¥469.68
250¥4.36268¥1,090.67
500¥4.04842¥2,024.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.78751¥3,787.51
5,000¥3.58956¥17,947.80
Manufacturers Standard Package