EM-6022P

DigiKey Part Number
433-1088-ND
Manufacturer
Manufacturer Product Number
EM-6022P
Description
MIC COND ANLG OMNI -44DB 0.236"D
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
EM-6022P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 15 kHz
Sensitivity
-44dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.094" (2.40mm)
Shape
Circular
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.02000¥10.02
10¥8.34900¥83.49
25¥7.73040¥193.26
40¥7.27600¥291.04
80¥6.83875¥547.10
600¥5.88355¥3,530.13
1,200¥5.50003¥6,600.04
5,400¥5.38974¥29,104.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.