Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390,941 In Stock | 1 : ¥18.70000 Cut Tape (CT) 10,000 : ¥14.66460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, I2S | Omnidirectional | 60 Hz ~ 20 kHz | -26 ±1dB @ 94dB SPL | 64dB | 1.65 V ~ 3.63 V | 550 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular | |||
9,623 In Stock | 1 : ¥13.60000 Cut Tape (CT) 10,000 : ¥7.47861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 20 kHz | -38dB ±1dB @ 94dB SPL | 66dB | 1.52 V ~ 3.63 V | 190 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular |