CDM-13008

DigiKey Part Number
102-2495-ND
Manufacturer
Manufacturer Product Number
CDM-13008
Description
SPEAKER 8OHM 200MW TOP PORT 87DB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 200 mW 880 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CDM-13008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
880 Hz ~ 20 kHz
Frequency - Self Resonant
1100Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
200mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
200 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.114" (2.90mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥13.93200¥139.32
25¥12.87280¥321.82
40¥12.10750¥484.30
100¥11.36650¥1,136.65
300¥10.53127¥3,159.38
500¥9.75686¥4,878.43
1,000¥9.31345¥9,313.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.