CDMG16008-03 | |
---|---|
DigiKey Part Number | CDMG16008-03-ND |
Manufacturer | |
Manufacturer Product Number | CDMG16008-03 |
Description | SPEAKER 8OHM 300MW TOP PORT 69DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 600 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDMG16008-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 69.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.100" (2.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.22900 | ¥102.29 |
25 | ¥9.44440 | ¥236.11 |
40 | ¥9.42075 | ¥376.83 |