PKLCS1212E2000-R1 | |
---|---|
DigiKey Part Number | 490-5260-2-ND - Tape & Reel (TR) 490-5260-1-ND - Cut Tape (CT) 490-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E2000-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E2000-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.47900 | ¥94.79 |
25 | ¥8.77320 | ¥219.33 |
50 | ¥8.25800 | ¥412.90 |
100 | ¥7.76160 | ¥776.16 |
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.67770 | ¥3,338.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24244 | ¥6,242.44 |
5,000 | ¥6.11729 | ¥30,586.45 |