Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥580.02000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | GFI (Ground Fault Interrupt) | - | - | UL94 V-0 | IP20 | cUL, cULus, UL | ||
162 In Stock | 1 : ¥20.93000 Bulk | Bulk | Active | - | Receptacle Housing for Male Blades | 40A | 600VAC/DC | 3 | Free Hanging (In-Line) | Crimp | - | Rectangular - 24.13mm x 33.53mm | 0.047" (1.20mm) | UL94 V-0 | - | cULus, cURus | |||
68 In Stock 380 Factory | 1 : ¥122.98000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Push In | - | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
11 In Stock | 1 : ¥614.34000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥882.94000 Bulk | Bulk | Active | NEMA 5-15P | Receptacle, Male Blades | 15A | 125VAC | 3 | Wall Mount | Screw | Flip Lid | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock Check Lead Time | 1 : ¥278.31000 - | - | Active | - | Receptacle, Male Pins - Module | - | - | - | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shielded, V-Lock Notch | - | - | - | - | - |