Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,278 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
14,489 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
5,602 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
750 In Stock | 1 : ¥101.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | - | 0.138" (3.51mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
2,902 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder, Solder Eyelet | - | - | Rectangular - 30.80mm x 22.80mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
12,066 In Stock 32,900 Factory | 1 : ¥13.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
512 In Stock | 1 : ¥136.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC |