![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
744066
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
744066100 FIXED IND 10UH 3.6A 35 MOHM SMD | FIXED IND 10UH 3.6A 35 MOHM SMD | 3,463 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066150 FIXED IND 15UH 3.2A 50 MOHM SMD | FIXED IND 15UH 3.2A 50 MOHM SMD | 25,727 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066101 FIXED IND 100UH 1.2A 300MOHM SMD | FIXED IND 100UH 1.2A 300MOHM SMD | 11,487 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066470 FIXED IND 47UH 1.75A 160MOHM SMD | FIXED IND 47UH 1.75A 160MOHM SMD | 6,800 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066680 FIXED IND 68UH 1.5A 216 MOHM SMD | FIXED IND 68UH 1.5A 216 MOHM SMD | 3,298 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066220 FIXED IND 22UH 2.5A 75 MOHM SMD | FIXED IND 22UH 2.5A 75 MOHM SMD | 1,624 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066681 FIXED IND 680UH 460MA 2.15OHM SM | FIXED IND 680UH 460MA 2.15OHM SM | 4,936 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066330 FIXED IND 33UH 2.1A 112 MOHM SMD | FIXED IND 33UH 2.1A 112 MOHM SMD | 2,829 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066005 FIXED IND 5UH 4.9A 22 MOHM SMD | FIXED IND 5UH 4.9A 22 MOHM SMD | 2,437 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066180 FIXED IND 18UH 2.8A 68 MOHM SMD | FIXED IND 18UH 2.8A 68 MOHM SMD | 2,357 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
7440660062 FIXED IND 6.2UH 4.3A 24 MOHM SMD | FIXED IND 6.2UH 4.3A 24 MOHM SMD | 2,164 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
7440660022 FIXED IND 2.2UH 6.7A 10.5MOHM SM | FIXED IND 2.2UH 6.7A 10.5MOHM SM | 1,549 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066331 FIXED IND 330UH 600MA 1 OHM SMD | FIXED IND 330UH 600MA 1 OHM SMD | 1,512 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066151 FIXED IND 150UH 1A 470 MOHM SMD | FIXED IND 150UH 1A 470 MOHM SMD | 1,459 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
744066221 FIXED IND 220UH 750MA 740MOHM SM | FIXED IND 220UH 750MA 740MOHM SM | 718 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |