Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,463 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.6 A | 4A | Shielded | 35mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
25,727 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 3.2 A | 3.25A | Shielded | 50mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
11,487 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 1.2 A | 1.2A | Shielded | 300mOhm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
6,800 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 1.75 A | 1.85A | Shielded | 160mOhm Max | - | 8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
3,298 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 1.5 A | 1.5A | Shielded | 216mOhm Max | - | 7MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,624 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 2.5 A | 2.3A | Shielded | 75mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
4,936 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±30% | 460 mA | 500mA | Shielded | 2.15Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
2,829 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 2.1 A | 1.8A | Shielded | 112mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
2,437 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±30% | 4.9 A | 5.5A | Shielded | 22mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
2,357 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±30% | 2.8 A | 3A | Shielded | 68mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
2,164 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±30% | 4.3 A | 4.5A | Shielded | 24mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,549 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 6.7 A | 6.8A | Shielded | 10.5mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,512 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 600 mA | 700mA | Shielded | 1Ohm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
1,459 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±30% | 1 A | 1.1A | Shielded | 470mOhm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
718 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±30% | 750 mA | 850mA | Shielded | 740mOhm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
664 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.5 µH | ±30% | 5.8 A | 6.4A | Shielded | 15mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
186 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 7.2 A | 10A | Shielded | 7.5mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) |