L65DG2L | |
---|---|
DigiKey Part Number | L65DG2L-ND |
Manufacturer | |
Manufacturer Product Number | L65DG2L |
Description | LED 5MM GREEN DIFFUSED PANELMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 3.2V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | L65DG2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 3.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1500mcd | |
Wavelength - Peak | 516nm | |
Viewing Angle | 45° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
10 | ¥21.63500 | ¥216.35 |
100 | ¥17.72080 | ¥1,772.08 |
500 | ¥14.93936 | ¥7,469.68 |
1,000 | ¥13.70300 | ¥13,703.00 |
2,000 | ¥13.13634 | ¥26,272.68 |
5,000 | ¥12.87876 | ¥64,393.80 |