SIB456DK-T1-GE3

DigiKey Part Number
SIB456DK-T1-GE3TR-ND - Tape & Reel (TR)
SIB456DK-T1-GE3CT-ND - Cut Tape (CT)
SIB456DK-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIB456DK-T1-GE3
Description
MOSFET N-CH 100V 6.3A PPAK SC75
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.3A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6
Datasheet
 Datasheet
EDA/CAD Models
SIB456DK-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
185mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-75-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.41500¥34.15
100¥2.37180¥237.18
500¥1.85164¥925.82
1,000¥1.50502¥1,505.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34537¥4,036.11
6,000¥1.27695¥7,661.70
9,000¥1.18574¥10,671.66
30,000¥1.15838¥34,751.40
Manufacturers Standard Package