SI8802DB-T2-E1 | |
---|---|
DigiKey Part Number | SI8802DB-T2-E1TR-ND - Tape & Reel (TR) SI8802DB-T2-E1CT-ND - Cut Tape (CT) SI8802DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8802DB-T2-E1 |
Description | MOSFET N-CH 8V 4MICROFOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 3A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8802DB-T2-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97030 | ¥197.03 |
500 | ¥1.82416 | ¥912.08 |
1,000 | ¥1.24046 | ¥1,240.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14192 | ¥3,425.76 |
6,000 | ¥1.09449 | ¥6,566.94 |
9,000 | ¥0.98504 | ¥8,865.36 |
30,000 | ¥0.97045 | ¥29,113.50 |
75,000 | ¥0.91208 | ¥68,406.00 |